Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDRNN1.6BASA3

DigiKey Part Number
HSCDRNN1.6BASA3-ND
Manufacturer
Manufacturer Product Number
HSCDRNN1.6BASA3
Description
SENSOR 23.21PSIA 0.08" 12BIT DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
23.21PSI (160kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Side Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£38.92000£38.92
5£35.82200£179.11
10£34.67100£346.71
25£33.29720£832.43
50£32.35820£1,617.91
100£31.49730£3,149.73
Manufacturers Standard Package
Unit Price without VAT:£38.92000
Unit Price with VAT:£46.70400