Pressure Sensor ±1.45PSI (±10kPa) Differential Male - 0.1" (2.47mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDLNN100MDSA5

DigiKey Part Number
HSCDLNN100MDSA5-ND
Manufacturer
Manufacturer Product Number
HSCDLNN100MDSA5
Description
SENSOR 1.45PSID 0.1" 12BIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±1.45PSI (±10kPa) Differential Male - 0.1" (2.47mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±1.45PSI (±10kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.1" (2.47mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±20.31PSI (±140kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£39.28000£39.28
5£36.15600£180.78
10£34.99400£349.94
25£33.60720£840.18
50£32.65940£1,632.97
100£31.79060£3,179.06
Manufacturers Standard Package
Unit Price without VAT:£39.28000
Unit Price with VAT:£47.13600