Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.19" (4.93mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDANN001BAAA3

DigiKey Part Number
480-6185-ND
Manufacturer
Manufacturer Product Number
HSCDANN001BAAA3
Description
SENSOR 14.5PSIA 0.19" 2.97V 8DIP
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.19" (4.93mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
14.5PSI (100kPa)
Output Type
Analog Voltage
Output
0.33 V ~ 2.97 V
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable