
HSCDAND600MG2A3 | |
|---|---|
DigiKey Part Number | HSCDAND600MG2A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCDAND600MG2A3 |
Description | SENSOR 8.7PSIG 0.19" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 8.7PSI (60kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.92000 | £38.92 |
| 5 | £35.82200 | £179.11 |
| 10 | £34.67100 | £346.71 |
| 25 | £33.29720 | £832.43 |
| 50 | £32.35820 | £1,617.91 |
| 100 | £31.49730 | £3,149.73 |
| Unit Price without VAT: | £38.92000 |
|---|---|
| Unit Price with VAT: | £46.70400 |

