
HPX100GD | |
|---|---|
DigiKey Part Number | HPX100GD-ND |
Manufacturer | |
Manufacturer Product Number | HPX100GD |
Description | SENSOR 100PSIG 0.1" .06V |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.1" (2.49mm) Tube 0 mV ~ 60 mV (3V) 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (3V) | |
Accuracy | ±0.3% | |
Voltage - Supply | 3V ~ 10V | |
Port Size | Male - 0.1" (2.49mm) Tube | |
Port Style | Barbless | |
Features | - | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - |

