
HPX005GD | |
|---|---|
DigiKey Part Number | HPX005GD-ND |
Manufacturer | |
Manufacturer Product Number | HPX005GD |
Description | SENSOR 5.8PSIG 0.1" .04V |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Vented Gauge Male - 0.1" (2.49mm) Tube 0 mV ~ 40 mV (3V) 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (3V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 10V | |
Port Size | Male - 0.1" (2.49mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - |

