
HPF17850PGDSNFAB01 | |
|---|---|
DigiKey Part Number | HPF17850PGDSNFAB01-ND |
Manufacturer | |
Manufacturer Product Number | HPF17850PGDSNFAB01 |
Description | SENSOR PRESSURE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1785PSI (12307.14kPa) Sealed Gauge Male - 9/16" (14.29mm) UNF Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 1785PSI (12307.14kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Port Size | Male - 9/16" (14.29mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Deutsch, 3 Pin | |
Maximum Pressure | 10000PSI (68947.57kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £104.50900 | £5,225.45 |
| Unit Price without VAT: | £104.50900 |
|---|---|
| Unit Price with VAT: | £125.41080 |

