
HPF12990PGDSNFAC25 | |
|---|---|
DigiKey Part Number | 480-HPF12990PGDSNFAC25-ND |
Manufacturer | |
Manufacturer Product Number | HPF12990PGDSNFAC25 |
Description | HIGH PRESSURE SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1299PSI (8956.28kPa) Sealed Gauge Male - 14.288mm UNF Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±3.5% |
Series | Port Size Male - 14.288mm UNF |
Packaging Bulk | Port Style Threaded |
Part Status Active | Maximum Pressure 10000PSI (68947.57kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 120°C |
Pressure Type Sealed Gauge | Package / Case Cylinder, Threaded |
Operating Pressure 1299PSI (8956.28kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £83.66800 | £2,091.70 |
| Unit Price without VAT: | £83.66800 |
|---|---|
| Unit Price with VAT: | £100.40160 |

