
HPF12040PGDSNFAA25 | |
|---|---|
DigiKey Part Number | 480-HPF12040PGDSNFAA25-ND |
Manufacturer | |
Manufacturer Product Number | HPF12040PGDSNFAA25 |
Description | HIGH PRESSURE SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1204PSI (8301.29kPa) Sealed Gauge Male - 14.288mm UNF Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±3.5% |
Series | Port Size Male - 14.288mm UNF |
Packaging Bulk | Port Style Threaded |
Part Status Active | Maximum Pressure 10000PSI (68947.57kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 120°C |
Pressure Type Sealed Gauge | Package / Case Cylinder, Threaded |
Operating Pressure 1204PSI (8301.29kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £80.75080 | £2,018.77 |
| Unit Price without VAT: | £80.75080 |
|---|---|
| Unit Price with VAT: | £96.90096 |

