
HPF10000PGDSNFAB25 | |
|---|---|
DigiKey Part Number | 480-HPF10000PGDSNFAB25-ND |
Manufacturer | |
Manufacturer Product Number | HPF10000PGDSNFAB25 |
Description | HIGH PRESSURE SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Sealed Gauge Male - 9/16" (14.29mm) UNF Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±3.5% |
Series | Port Size Male - 9/16" (14.29mm) UNF |
Packaging Bulk | Port Style Threaded |
Part Status Active | Termination Style Screw Terminal |
Applications Industrial Automation | Maximum Pressure 6500PSI (44815.92kPa) |
Pressure Type Sealed Gauge | Operating Temperature -40°C ~ 120°C |
Operating Pressure 1000PSI (6894.76kPa) | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £108.85640 | £5,442.82 |
| Unit Price without VAT: | £108.85640 |
|---|---|
| Unit Price with VAT: | £130.62768 |

