Image for HPF01020PHDSNGBD50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPF01020PHDSNGBD50

DigiKey Part Number
480-HPF01020PHDSNGBD50-ND
Manufacturer
Manufacturer Product Number
HPF01020PHDSNGBD50
Description
PRESSURE SWITCHES-TRANS PRESSURE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor 102PSI (703.27kPa) Sealed Gauge Male - 3/4" (19.05mm) UNF Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 3/4" (19.05mm) UNF
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Deutsch, 3 Pin
Part Status
Active
Maximum Pressure
10000PSI (68947.57kPa)
Applications
Industrial Automation
Operating Temperature
-40°C ~ 120°C
Pressure Type
Sealed Gauge
Package / Case
Cylinder, Threaded
Operating Pressure
102PSI (703.27kPa)
Base Product Number
Output Type
SPDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£120.65440£6,032.72
Manufacturers Standard Package
Unit Price without VAT:£120.65440
Unit Price with VAT:£144.78528