
HOD4090-111/BBA | |
|---|---|
DigiKey Part Number | 480-2033-ND |
Manufacturer | |
Manufacturer Product Number | HOD4090-111/BBA |
Description | XMITTER FIBER OPTIC 850NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 850nm 2.2V 100 mA ST |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Spectral Bandwidth | 850nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Capacitance | 100 pF | |
Connector Type | ST |

