HOA6993-N51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £4.39000
Datasheet
Image for HOA6993-N51 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA6993-N51

DigiKey Part Number
HOA6993-N51-ND
Manufacturer
Manufacturer Product Number
HOA6993-N51
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Current - Supply
15 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 12V
Part Status
Obsolete
Response Time
70ns
Sensing Distance
0.125" (3.18mm)
Operating Temperature
-40°C ~ 70°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Output Configuration
NPN - Open Collector, Inverted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB993T51ZTT Electronics/Optek Technology0365-1832-ND£4.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes