HOA6991-T55 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1,017
Unit Price: £4.13000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA6991-T55

DigiKey Part Number
480-1946-ND
Manufacturer
Manufacturer Product Number
HOA6991-T55
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.5V ~ 12V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17In Stock
Ships from WEC