HOA6961-T51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 493
Unit Price: £2.79000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA6961-T51

DigiKey Part Number
480-1943-ND
Manufacturer
Manufacturer Product Number
HOA6961-T51
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Mounting Type
Through Hole
Manufacturer
Honeywell Sensing and Productivity Solutions
Current - Supply
15 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 12V
Part Status
Obsolete
Response Time
<400ms
Sensing Distance
0.125" (3.18mm)
Operating Temperature
-40°C ~ 70°C
Sensing Method
Through-Beam
Package / Case
PCB Mount
Output Configuration
NPN - Open Collector, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB961T51TT Electronics/Optek Technology493365-1794-ND£2.79000Similar
Obsolete
Marketplace Stock: 63 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

63In Stock
Ships from WEC