
HOA6480-001 | |
|---|---|
DigiKey Part Number | 480-3822-ND |
Manufacturer | |
Manufacturer Product Number | HOA6480-001 |
Description | SENSOR OPT REFLECTV 4.5MM MODULE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.178" (4.5mm) Kodak® Gray Card, White Paper Module, Arrowhead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.178" (4.5mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Gray Card, White Paper | |
Output Configuration | Open Collector | |
Sensing Light | Infrared | |
Mounting Type | Through Hole | |
Current - Supply | 15 mA | |
Voltage - Supply | 5V | |
Package / Case | Module, Arrowhead | |
Features | Digital Output |

