HOA2498-003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £5.54272
Datasheet
Reflective Optical Sensor 0.250" (6.35mm) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA2498-003

DigiKey Part Number
480-4975-ND
Manufacturer
Manufacturer Product Number
HOA2498-003
Description
SENSOR OPTO DARL 6.35MM REFL PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.250" (6.35mm) Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.250" (6.35mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
30 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
15µs, 15µs
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Operating Temperature
-55°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes