
HOA1888-013 | |
|---|---|
DigiKey Part Number | HOA1888-013-ND |
Manufacturer | |
Manufacturer Product Number | HOA1888-013 |
Description | SENSOR OPT SLOT DARL MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.472" (12mm) Photodarlington Module, Slotted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.472" (12mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Photodarlington | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Response Time | 75µs | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, Slotted | |
Type | Unamplified |

