HOA1885-012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 380
Unit Price: £1.68000
Image for HOA1885-012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA1885-012

DigiKey Part Number
HOA1885-012-ND
Manufacturer
Manufacturer Product Number
HOA1885-012
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.200" (5.08mm) Phototransistor Module, Slotted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.200" (5.08mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
15µs
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module, Slotted
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 103 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

103In Stock
Ships from WEC