
HOA1883-012 | |
|---|---|
DigiKey Part Number | 480-6586-ND |
Manufacturer | |
Manufacturer Product Number | HOA1883-012 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.140" (3.56mm) Phototransistor Slotted Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.140" (3.56mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 15µs | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Slotted Module | |
Type | Unamplified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.68000 | £6.68 |
| 5 | £6.01800 | £30.09 |
| 10 | £5.77300 | £57.73 |
| 25 | £5.48200 | £137.05 |
| 50 | £5.28300 | £264.15 |
| 100 | £5.10110 | £510.11 |
| 500 | £4.73556 | £2,367.78 |
| 1,000 | £4.59962 | £4,599.62 |
| Unit Price without VAT: | £6.68000 |
|---|---|
| Unit Price with VAT: | £8.01600 |

