HOA1881-012 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 3,474
Unit Price: £3.63000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 2,125
Unit Price: £3.67000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 115
Unit Price: £3.56000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA1881-012

DigiKey Part Number
480-1939-ND
Manufacturer
Manufacturer Product Number
HOA1881-012
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
30 mA
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Response Time
15µs
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Sensing Distance
0.125" (3.18mm)
Mounting Type
Chassis Mount
Sensing Method
Through-Beam
Package / Case
Module, Pre-Wired
Output Configuration
Phototransistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB880T55ZTT Electronics/Optek Technology3,474365-1757-ND£3.63000Direct
OPB880T51ZTT Electronics/Optek Technology2,125365-1756-ND£3.67000Similar
OPB882T55ZTT Electronics/Optek Technology115OPB882T55Z-ND£3.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes