
HOA1877-003 | |
|---|---|
DigiKey Part Number | 480-2967-ND |
Manufacturer | |
Manufacturer Product Number | HOA1877-003 |
Description | SENSOR OPT SLOT DARL PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.52mm) Photodarlington PCB Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.375" (9.52mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Photodarlington | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Response Time | 75µs, 75µs | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |

