
HOA1406-003 | |
|---|---|
DigiKey Part Number | 480-5963-ND |
Manufacturer | |
Manufacturer Product Number | HOA1406-003 |
Description | SNSR OPTO TRANS 3.05MM REFL L-MT |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.120" (3.05mm) Module, Pre-Wired |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.120" (3.05mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Photodarlington | |
Response Time | 15µs, 15µs | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Operating Temperature | -40°C ~ 100°C |


