
HOA1404-002 | |
|---|---|
DigiKey Part Number | 480-1986-ND |
Manufacturer | |
Manufacturer Product Number | HOA1404-002 |
Description | SENSOR PHOTOTRANS REFL OPTICAL |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.2" (5.08mm) Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.2" (5.08mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 15µs, 15µs | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Operating Temperature | -55°C ~ 100°C |




