HOA1397-032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 788
Unit Price: £4.51000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1,627
Unit Price: £2.27000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1,371
Unit Price: £2.16000
Datasheet

Similar


onsemi
In Stock: 15,875
Unit Price: £0.99000
Datasheet
Reflective Optical Sensor 0.050" (1.27mm) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA1397-032

DigiKey Part Number
480-1936-ND
Manufacturer
Manufacturer Product Number
HOA1397-032
Description
SENSR OPTO TRANS 1.27MM REFL PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.050" (1.27mm) Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.050" (1.27mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
15 V
Current - Collector (Ic) (Max)
30 mA
Current - DC Forward (If) (Max)
60 mA
Output Type
Phototransistor
Response Time
75µs, 75µs
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes