
HOA0971-L55 | |
|---|---|
DigiKey Part Number | HOA0971-L55-ND |
Manufacturer | |
Manufacturer Product Number | HOA0971-L55 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 12 mA | |
Voltage - Supply | 4.5V ~ 10V | |
Response Time | 60ns, 15ns | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | PCB Mount |

