HOA0875-N51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 433
Unit Price: £2.53000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 635
Unit Price: £2.11000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Transistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA0875-N51

DigiKey Part Number
480-1930-ND
Manufacturer
Manufacturer Product Number
HOA0875-N51
Description
SENSOR OPT SLOT TRANS PCB MT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Transistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Transistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
15µs
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes