
HOA0825-003 | |
|---|---|
DigiKey Part Number | HOA0825-003-ND |
Manufacturer | |
Manufacturer Product Number | HOA0825-003 |
Description | SENSOR OPT SLOT TRANS PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.165" (4.2mm) Transistor PCB Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.165" (4.2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Transistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 15µs | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |

