HOA0709-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1,007
Unit Price: £2.53000
Datasheet
Reflective Optical Sensor 0.15" (3.8mm) Module, Pin Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 0.15" (3.8mm) Module, Pin Contacts
HOA0709-001

HOA0709-001

DigiKey Part Number
480-3542-ND
Manufacturer
Manufacturer Product Number
HOA0709-001
Description
SENSOR OPTO DARL 3.81MM REFL
Customer Reference
Detailed Description
Reflective Optical Sensor 0.15" (3.8mm) Module, Pin Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.15" (3.8mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
15 V
Current - Collector (Ic) (Max)
40 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Photodarlington
Response Time
75µs
Mounting Type
Through Hole
Package / Case
Module, Pin Contacts
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes