
HFX7000-200 | |
|---|---|
DigiKey Part Number | 480-6057-ND |
Manufacturer | |
Manufacturer Product Number | HFX7000-200 |
Description | XMITTER FIBER OPTIC |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 1.9V 40 mA SMA |
Datasheet | Datasheet |
Category | Spectral Bandwidth 20nm |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - DC Forward (If) (Max) 40 mA |
Part Status Obsolete | Connector Type SMA |

