
HFX6015-200 | |
|---|---|
DigiKey Part Number | 480-4957-ND |
Manufacturer | |
Manufacturer Product Number | HFX6015-200 |
Description | XMITTER FIBER OPTIC 660NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 660nm 2.5V 70 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - DC Forward (If) (Max) | 70 mA | |
Voltage - DC Reverse (Vr) (Max) | 4 V | |
Connector Type | - |

