
HFE8500-020/XBA | |
|---|---|
DigiKey Part Number | 480-2038-ND |
Manufacturer | |
Manufacturer Product Number | HFE8500-020/XBA |
Description | XMITTER FIBER OPTIC 1310NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 1310nm 2V 100 mA ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wavelength | 1310nm | |
Spectral Bandwidth | 145nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Capacitance | 70 pF | |
Connector Type | ST |

