
HFD7000-202 | |
|---|---|
DigiKey Part Number | 480-5989-ND |
Manufacturer | |
Manufacturer Product Number | HFD7000-202 |
Description | FIBER OPTIC RECEIVER 16MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose Data Transmission Systems 16Mbps 4.75V ~ 5.25V 45 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Current - Supply | 45 mA | |
Applications | General Purpose Data Transmission Systems |

