
HFD3065-002-BBA | |
|---|---|
DigiKey Part Number | 480-2035-ND |
Manufacturer | |
Manufacturer Product Number | HFD3065-002-BBA |
Description | FIBER OPTIC RECEIVER 850NM |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5 nA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Data Rate | - | |
Voltage - Supply | - | |
Power - Minimum Receivable | - | |
Current - Supply | 5 nA | |
Applications | General Purpose |

