
HFD3023-500-ADA | |
|---|---|
DigiKey Part Number | HFD3023-500-ADA-ND |
Manufacturer | |
Manufacturer Product Number | HFD3023-500-ADA |
Description | FIBER OPTIC RECEIVER TTL |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose -27dBm 4.5V ~ 5.5V 15 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Power - Minimum Receivable | -27dBm | |
Current - Supply | 15 mA | |
Applications | General Purpose |

