
HD110V40A12 | |
|---|---|
DigiKey Part Number | 480-HD110V40A12-ND |
Manufacturer | |
Manufacturer Product Number | HD110V40A12 |
Description | HD1 SUBMIN SEALED SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 200gf | |
Release Force | - | |
Operating Position | 0.157" (4.0mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | - | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.51906 | £759.53 |
| Unit Price without VAT: | £1.51906 |
|---|---|
| Unit Price with VAT: | £1.82287 |

