
HAFUHT0050L2AXT | |
|---|---|
DigiKey Part Number | HAFUHT0050L2AXT-ND |
Manufacturer | |
Manufacturer Product Number | HAFUHT0050L2AXT |
Description | SENSOR FLOW AIR 0 ~ 50 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 50 SLPM Male, 0.8661" (22mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensing Range | 0 ~ 50 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 10V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £94.92467 | £2,847.74 |
| Unit Price without VAT: | £94.92467 |
|---|---|
| Unit Price with VAT: | £113.90960 |

