
HAFUHM0200L5AXT | |
|---|---|
DigiKey Part Number | HAFUHM0200L5AXT-ND |
Manufacturer | |
Manufacturer Product Number | HAFUHM0200L5AXT |
Description | SENSOR FLOW AIR 200 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 200 SLPM Male, 0.8661" (22mm) Polymer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 200 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 10V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | -20°C ~ 70°C |




