Air Flow Sensor 200sccm Polymer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAFBSS0200C4AX5

DigiKey Part Number
HAFBSS0200C4AX5-ND
Manufacturer
Manufacturer Product Number
HAFBSS0200C4AX5
Description
SENSOR FLOW AIR 200 SCCM
Customer Reference
Detailed Description
Air Flow Sensor 200sccm Polymer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Sensing Range
200sccm
Flow Sensor Type
Air
Voltage - Input
4.5V ~ 5.5V
Switch Function/Rating
-
Material - Body
Polymer
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.