
HAFBSS0200C2AX5 | |
|---|---|
DigiKey Part Number | HAFBSS0200C2AX5-ND |
Manufacturer | |
Manufacturer Product Number | HAFBSS0200C2AX5 |
Description | SENSOR FLOW AIR 200 SCCM |
Customer Reference | |
Detailed Description | Air Flow Sensor 200sccm Polymer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensing Range | 200sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 4.5V ~ 5.5V | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £66.77367 | £2,003.21 |
| Unit Price without VAT: | £66.77367 |
|---|---|
| Unit Price with VAT: | £80.12840 |

