
GXE51A1B | |
|---|---|
DigiKey Part Number | 480-5901-ND |
Manufacturer | |
Manufacturer Product Number | GXE51A1B |
Description | SWITCH SNAP ACTION SPDT 4A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable Leads |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Features Explosion Proof |
Part Status Not For New Designs | Operating Force 25gfm |
Circuit SPDT | Operating Position 26° |
Switch Function On-Mom | Pretravel 26° |
Current Rating (Amps) 4A (AC), 150mA (DC) | Differential Travel 8° |
Voltage Rating - AC 250 V | Mechanical Life 2,000,000 Cycles |
Voltage Rating - DC 25 V | Operating Temperature -20°C ~ 60°C |
Actuator Type Side Rotary, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £567.15000 | £567.15 |
| 10 | £548.76600 | £5,487.66 |
| Unit Price without VAT: | £567.15000 |
|---|---|
| Unit Price with VAT: | £680.58000 |

