
GSAA22A1B | |
|---|---|
DigiKey Part Number | GSAA22A1B-ND |
Manufacturer | |
Manufacturer Product Number | GSAA22A1B |
Description | SWITCH SNAP ACTION 4PST 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 33gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | 12° | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £264.92600 | £1,324.63 |
| Unit Price without VAT: | £264.92600 |
|---|---|
| Unit Price with VAT: | £317.91120 |

