
GPTJG3YG600BSCHX | |
|---|---|
DigiKey Part Number | 480-GPTJG3YG600BSCHX-ND |
Manufacturer | |
Manufacturer Product Number | GPTJG3YG600BSCHX |
Description | GPT PRESSURE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8702.26PSI (60000kPa) Sealed Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Honeywell Sensing and Productivity Solutions | Output 4 ~ 20 mA |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply 8V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Sealed Gauge | Features Temperature Compensated |
Operating Pressure 8702.26PSI (60000kPa) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £274.20500 | £2,742.05 |
| Unit Price without VAT: | £274.20500 |
|---|---|
| Unit Price with VAT: | £329.04600 |

