
GPTJG3YG060BSCHX | |
|---|---|
DigiKey Part Number | 480-GPTJG3YG060BSCHX-ND |
Manufacturer | |
Manufacturer Product Number | GPTJG3YG060BSCHX |
Description | GENERAL PRESSURE TRANDUCER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 870.2PSI (6000kPa) Sealed Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Honeywell Sensing and Productivity Solutions | Output 4 ~ 20 mA |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply 8V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Sealed Gauge | Features Temperature Compensated |
Operating Pressure 870.2PSI (6000kPa) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £274.20460 | £13,710.23 |
| Unit Price without VAT: | £274.20460 |
|---|---|
| Unit Price with VAT: | £329.04552 |

