
GLLC06A4J | |
|---|---|
DigiKey Part Number | GLLC06A4J-ND |
Manufacturer | |
Manufacturer Product Number | GLLC06A4J |
Description | SWITCH SNAP ACT DPST-NC 10A 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 300 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 8.157gfm | |
Release Force | 2.039gfm | |
Operating Position | 15° | |
Pretravel | 20° | |
Differential Travel | - | |
Overtravel | 40° | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £31.60500 | £316.05 |
| Unit Price without VAT: | £31.60500 |
|---|---|
| Unit Price with VAT: | £37.92600 |

