
GLLC01B | |
|---|---|
DigiKey Part Number | 480-3897-ND |
Manufacturer | |
Manufacturer Product Number | GLLC01B |
Description | SWITCH SNAP ACTION SPDT 10A 300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 300 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 1000gf | |
Release Force | 153gf | |
Operating Position | 0.710" (18.0mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £19.46050 | £1,946.05 |
| Unit Price without VAT: | £19.46050 |
|---|---|
| Unit Price with VAT: | £23.35260 |

