
GLLA01F | |
|---|---|
DigiKey Part Number | 480-6376-ND |
Manufacturer | |
Manufacturer Product Number | GLLA01F |
Description | SWITCH SNAP ACTION SPDT 10A 300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 300 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 816gf | |
Release Force | 153gf | |
Operating Position | - | |
Pretravel | 0.197" (5.0mm) | |
Differential Travel | 0.094" (2.4mm) | |
Overtravel | 0.175" (4.5mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £27.81650 | £556.33 |
| Unit Price without VAT: | £27.81650 |
|---|---|
| Unit Price with VAT: | £33.37980 |

