
GLHA32A1B | |
|---|---|
DigiKey Part Number | 480-GLHA32A1B-ND |
Manufacturer | |
Manufacturer Product Number | GLHA32A1B |
Description | LIMIT SWITCH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 2.8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 296gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £227.11700 | £2,271.17 |
| Unit Price without VAT: | £227.11700 |
|---|---|
| Unit Price with VAT: | £272.54040 |

