
GLGC12B | |
|---|---|
DigiKey Part Number | GLGC12B-ND |
Manufacturer | |
Manufacturer Product Number | GLGC12B |
Description | SWITCH SNAP ACT SPDT 0.1A 250V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 1632gf | |
Release Force | - | |
Operating Position | 1.380" (35.0mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.180" (4.6mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £306.74000 | £306.74 |
| Unit Price without VAT: | £306.74000 |
|---|---|
| Unit Price with VAT: | £368.08800 |

