
GLEB24C | |
|---|---|
DigiKey Part Number | 480-3529-ND |
Manufacturer | |
Manufacturer Product Number | GLEB24C |
Description | SWITCH SNAP ACTION DPDT 6A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1315gf |
Part Status Active | Operating Position 1.100" (28.0mm) |
Circuit DPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Roller Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £161.00000 | £161.00 |
| 10 | £133.28600 | £1,332.86 |
| 25 | £132.47240 | £3,311.81 |
| Unit Price without VAT: | £161.00000 |
|---|---|
| Unit Price with VAT: | £193.20000 |

